The IRFU1010Z is a 55V power MOSFET with a maximum drain current of 42A and a maximum power dissipation of 140W. It features an on-resistance of 7.5mR and is packaged in a TO-251-3 through hole package. The device is not RoHS compliant and contains lead. It is rated for operation over a temperature range of -55°C to 150°C.
International Rectifier IRFU1010Z technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 2.84nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 7.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
No datasheet is available for this part.