Mosfet, N, 100V, 7.7A, I-pak
International Rectifier IRFU120 technical specifications.
| Current Rating | 7.7A |
| Lead Free | Contains Lead |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.