
The IRFU1205PBF is a 55V HEXFET MOSFET with a continuous drain current of 44A and a maximum drain-source on resistance of 27mR. It is packaged in a TO-251-3 case and is suitable for through-hole mounting. The device is rated for operation between -55°C and 175°C and is compliant with RoHS regulations. It has a maximum power dissipation of 107W and features a fall time of 60ns and a turn-off delay time of 47ns.
Sign in to ask questions about the International Rectifier IRFU1205PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU1205PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 27mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 7.3ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU1205PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
