MOSFET; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:150V; On Resistance Rds(on):95mohm; Rds(on) Test Voltage Vgs:-; Threshold Voltage Vgs:5V; Power Dissipation Pd:140W; No. of Pins:- ;RoHS Compliant: Yes
International Rectifier IRFU24N15DPBF technical specifications.
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Voltage (Vdss) | 150V |
| Lead Free | Lead Free |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.