Mosfet N-ch 80V 38A Ipak
International Rectifier IRFU3518-701PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 1.71nF |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 29mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.