The IRFU3706 is a HEXFET MOSFET with a maximum drain to source breakdown voltage of 20V and a continuous drain current rating of 75A. It features a TO-251-3 package and is designed for through hole mounting. The device has a maximum power dissipation of 88W and an on-resistance of 9mR. The IRFU3706 is not RoHS compliant and contains lead.
International Rectifier IRFU3706 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.41nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 88W |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.