Mosfet N-ch 20V 75A Ipak
International Rectifier IRFU3706-701PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.41nF |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 9mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.