100V Single N-Channel HEXFET Power MOSFET in a I-Pak package
International Rectifier IRFU3910 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 640pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 52W |
| Rds On Max | 115mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.