
N-Channel Power MOSFET, 100V Vds, 16A continuous drain current, and 0.115 ohm maximum drain-source on-resistance. Features a TO-251 package for through-hole mounting, operating temperature range of -55°C to 175°C, and 79W maximum power dissipation. Includes 640pF input capacitance and fast switching times with 6.4ns turn-on and 37ns turn-off delay. This silicon metal-oxide semiconductor FET is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFU3910PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU3910PBF technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 115MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Lead Pitch | 2.28mm |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | Through Hole |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 6.4ns |
| DC Rated Voltage | 100V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3910PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
