The IRFU4105 is a 55V HEXFET MOSFET with a continuous drain current of 27A and a maximum power dissipation of 68W. It is packaged in a TO-251-3 case and is suitable for through hole mounting. The device has an input capacitance of 700pF and a maximum Rds on resistance of 45mR. The IRFU4105 is not RoHS compliant and contains lead.
International Rectifier IRFU4105 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 27A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 700pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 68W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 48W |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
No datasheet is available for this part.