
The IRFU4105Z is a 55V, 30A MOSFET packaged in a TO-251-3 through hole package. It has a maximum power dissipation of 48W and an input capacitance of 740pF. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is part of the HEXFET series and is rated for a DC voltage of 55V.
International Rectifier IRFU4105Z technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 740pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 24.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
No datasheet is available for this part.
