
P-channel power MOSFET featuring 55V drain-source voltage and -18A continuous drain current. Offers 110mΩ maximum drain-source on-resistance at a nominal gate-source voltage of -4V. Designed for through-hole mounting in a TO-251AA package, this silicon metal-oxide semiconductor FET operates from -55°C to 150°C with a maximum power dissipation of 57W. Includes low turn-on (12ns) and turn-off (20ns) delay times.
Sign in to ask questions about the International Rectifier IRFU5505PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU5505PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | -18A |
| Current Rating | -18A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 110mR |
| Dual Supply Voltage | -55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| On-State Resistance | 110R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -55V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU5505PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
