Transistor PNP Mos IRFU9024 INTERNATIONAL RECTIFIER Ampere=8.8 V=60 TO251
Checking distributor stock and pricing after the page loads.
International Rectifier IRFU9024 technical specifications.
| Continuous Drain Current (ID) | 8.8A |
| Current Rating | -8.8A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |