Single P-Channel 60 V 0.28 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Checking distributor stock and pricing after the page loads.
International Rectifier IRFU9024PBF technical specifications.
| Continuous Drain Current (ID) | -8.8A |
| Current Rating | -8.8A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Voltage (Vdss) | -60V |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Packaging | Bulk |
| Power Dissipation | 42W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |