
P-channel power MOSFET featuring 100V drain-source breakdown voltage and 6.6A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 480mΩ drain-source on-resistance and operates within a -55°C to 150°C temperature range. Designed for through-hole mounting in a TO-251AA (IPAK-3) package, it boasts a maximum power dissipation of 40W and includes fast switching characteristics with turn-on and turn-off delay times of 14ns and 28ns respectively. This RoHS compliant component is ideal for power switching applications.
Sign in to ask questions about the International Rectifier IRFU9120NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFU9120NPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | -6.6A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 480MR |
| Dual Supply Voltage | -100V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| On-State Resistance | 480R |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 39W |
| Radiation Hardening | No |
| Rds On Max | 480mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -100V |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU9120NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
