Trans MOSFET N-CH 60V 16A 3-Pin(3+Tab) TO-257AA TX Level Screening
Checking distributor stock and pricing after the page loads.
International Rectifier IRFY044CMSCX technical specifications.
| Continuous Drain Current (ID) | 16A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |