
The IRFY440 is a MOSFET with a continuous drain current rating of 7A and a drain-to-source breakdown voltage of 500V. It operates over a temperature range of -55°C to 150°C and is available in a through-hole package. The device is not radiation hardened and is not RoHS compliant due to the presence of lead.
International Rectifier IRFY440 technical specifications.
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 850mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFY440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.