
Trans MOSFET P-CH 100V 11.2A 3-Pin(3+Tab) TO-257AA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRFY9130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| Continuous Drain Current (ID) | 11.2A |
| Current Rating | -11.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 300mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFY9130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
