IRFZ10 Series N-Channel 60 V 200 mOhm 43 W Power Mosfet - TO-220AB
International Rectifier IRFZ10PBF technical specifications.
| Continuous Drain Current (ID) | 10A |
| Current Rating | 2.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.