The IRFZ14 is a 60V N-Channel MOSFET with a continuous drain current rating of 10A and a power dissipation of 43W. It is packaged in a TO-220 case and is available in quantities of 1000. The device is not RoHS compliant and contains lead. It has a drain to source breakdown voltage of 60V and a drain to source resistance of 200mR.
International Rectifier IRFZ14 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 200mR |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 43W |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.