
The IRFZ24NLPBF is an N-channel HEXFET MOSFET with a drain to source breakdown voltage of 55V and a continuous drain current of 17A. It has a maximum power dissipation of 3.8W and a maximum Rds on resistance of 70mR. The device is packaged in a TO-262 case and is suitable for through hole mounting. It is lead free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRFZ24NLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ24NLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 370pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ24NLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.