
N-channel power MOSFET featuring 55V drain-source breakdown voltage and 17A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 0.07 ohm Rds On resistance and a maximum power dissipation of 45W. Designed for surface mounting in a D2PAK package, it operates across a wide temperature range of -55°C to 175°C with fast switching characteristics including a 4.9ns turn-on delay and 27ns fall time. Input capacitance is rated at 370pF, and the component is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFZ24NSTRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ24NSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.703mm |
| Input Capacitance | 370pF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.9ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ24NSTRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
