The IRFZ24PBF is a 55V N-Channel MOSFET with a continuous drain current of 17A. It is packaged in a TO-220 case and is lead free. The device is rated for a DC voltage of 60V and is available in quantities of 1000 per rail or tube packaging.
International Rectifier IRFZ24PBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.