
The IRFZ34NS is a surface mount N-channel MOSFET with a maximum drain to source voltage of 55V and continuous drain current of 29A. It has a maximum power dissipation of 3.8W and an input capacitance of 700pF. The device is packaged in a TO-263-3 and is available in quantities of 50. It is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRFZ34NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ34NS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 700pF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 40mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ34NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
