
The IRFZ44EPBF is a 60V N-Channel MOSFET with a continuous drain current of 48A. It features a low drain-source on resistance of 23mR and a threshold voltage of 4V. The device is packaged in a TO-220AB lead-free package and is suitable for through-hole mounting. The IRFZ44EPBF operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 110W.
Sign in to ask questions about the International Rectifier IRFZ44EPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ44EPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 23mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.36nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44EPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
