N-Channel Power MOSFET, D2PAK package, featuring 60V drain-source breakdown voltage and 48A continuous drain current. Offers a low 23mΩ drain-source on-resistance and 110W power dissipation. Operates from -55°C to 175°C with a 4V threshold voltage and 12ns turn-on delay. Surface mountable with lead-free and RoHS compliant construction.
Sign in to ask questions about the International Rectifier IRFZ44ESPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ44ESPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 23mR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.36nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 60V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44ESPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
