The IRFZ44ESTRR is a 60V HEXFET MOSFET with a maximum drain current of 48A and a maximum power dissipation of 110W. It is packaged in a TO-263-3 surface mount package and is rated for operation over a temperature range of -40°C to 175°C. The device is not RoHS compliant and contains lead. It is available in quantities of 800 per reel.
Sign in to ask questions about the International Rectifier IRFZ44ESTRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ44ESTRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.36nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 23mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ44ESTRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.