The IRFZ44N is a N-Channel MOSFET with a continuous drain current of 49A and a gate to source voltage of 20V. It operates over a temperature range of -55°C to 175°C and is available in a FLANGE MOUNT R-PSFM-T3 package. This device is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRFZ44N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ44N technical specifications.
| Continuous Drain Current (ID) | 49A |
| Fall Time | 165ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 19ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ44N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.