
N-Channel Power MOSFET, TO-220AB package, featuring 55V drain-source voltage and 49A continuous drain current. Offers low 17.5mΩ drain-source on-resistance at a nominal Vgs of 2.1V. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 83W. This through-hole component is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFZ44NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ44NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 17.5MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.47nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Nominal Vgs | 2.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
