
The IRFZ44VZPBF is a 60V N-Channel MOSFET with a continuous drain current of 57A. It features a TO-220AB package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 92W. The IRFZ44VZPBF is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the International Rectifier IRFZ44VZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ44VZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 57A |
| Current Rating | 57A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 12MR |
| Dual Supply Voltage | 60V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 92W |
| Nominal Vgs | 4V |
| On-State Resistance | 12mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44VZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.