
Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN
Sign in to ask questions about the International Rectifier IRFZ44ZL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ44ZL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 51A |
| Current Rating | 51A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 11.1mR |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.42nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Rds On Max | 13.9mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ44ZL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.