
The IRFZ44ZPBF is a TO-220AB packaged N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 51A and a drain-source voltage rating of 55V. The device has a maximum power dissipation of 80W and a nominal Vgs of 4V. It is lead-free and RoHS compliant, with an on-state resistance of 13.9R and a turn-on delay time of 14ns.
Sign in to ask questions about the International Rectifier IRFZ44ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ44ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 51A |
| Current Rating | 51A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 13.9MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.42nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 13.9R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ44ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
