
The IRFZ44ZS is a surface mount N-channel MOSFET with a maximum drain to source voltage of 55V and a continuous drain current of 51A. It has a maximum power dissipation of 80W and an on-resistance of 13.9mR. The device is packaged in a TO-263-3 package and is available in quantities of 50. It is not RoHS compliant and contains lead.
International Rectifier IRFZ44ZS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 51A |
| Current Rating | 51A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.42nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 13.9mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
No datasheet is available for this part.
