The IRFZ46N is a single-element N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 53A and a drain to source resistance of 16.5mR. The device is packaged in a TO-220AB package with a height of 8.77mm, length of 10.54mm, and width of 4.69mm. It is not RoHS compliant and has a power dissipation of 107W.
Sign in to ask questions about the International Rectifier IRFZ46N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ46N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 16.5mR |
| Element Configuration | Single |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.696nF |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 107W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 14ns |
| Width | 4.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFZ46N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.