The IRFZ46NL is a 55V HEXFET MOSFET with a maximum drain current of 53A and a maximum power dissipation of 3.8W. It is packaged in a TO-262-3 package and is mounted through a hole. The device is not RoHS compliant and contains lead. It has an input capacitance of 1.696nF and a maximum on-resistance of 16.5mR.
International Rectifier IRFZ46NL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 53A |
| Current Rating | 53A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.696nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 16.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
No datasheet is available for this part.