
N-Channel Power MOSFET with 55V drain-source voltage and 53A continuous drain current. Features low 16.5mΩ drain-source on-resistance at a nominal 4V gate-source voltage. Operates within a -55°C to 175°C temperature range, with a maximum power dissipation of 107W. Packaged in a TO-220AB through-hole plastic package, this lead-free component offers fast switching with 14ns turn-on and 52ns turn-off delay times.
Sign in to ask questions about the International Rectifier IRFZ46NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ46NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 53A |
| Current Rating | 53A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 16.5MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.696nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ46NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
