The IRFZ46NSTRRPBF is a 55V HEXFET MOSFET with a maximum continuous drain current of 53A. It features a maximum power dissipation of 3.8W and an on-resistance of 16.5 milliohms. The device is packaged in a lead-free, plastic TO-263-3 package and is suitable for surface mount applications. The operating temperature range is -40°C to 150°C, and the device is compliant with RoHS regulations.
International Rectifier IRFZ46NSTRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.696nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 16.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ46NSTRRPBF to view detailed technical specifications.
No datasheet is available for this part.