
N-Channel Power MOSFET, 55V Drain-Source Voltage, 51A Continuous Drain Current, and 13.6mΩ Rds On. Features include a 13ns turn-on delay, 37ns turn-off delay, and 39ns fall time. Operates from -55°C to 175°C with 82W maximum power dissipation. Packaged in TO-262, this through-hole mount component is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFZ46ZLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ46ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.46nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 82W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 82W |
| Radiation Hardening | No |
| Rds On Max | 13.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 13ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ46ZLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
