
N-Channel Power MOSFET, D2PAK package, featuring 55V drain-source voltage and 51A continuous drain current. Offers low 13.6mΩ on-resistance and 82W power dissipation. Operates from -55°C to 175°C with fast switching times, including 13ns turn-on delay and 39ns fall time. This surface-mount silicon FET is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFZ46ZSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ46ZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 51A |
| Current Rating | 51A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 13.6MR |
| Dual Supply Voltage | 55V |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.46nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 82W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 13.6mR |
| Packaging | Rail/Tube |
| Power Dissipation | 82W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 55V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ46ZSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.