Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN
International Rectifier IRFZ48NL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 64A |
| Current Rating | 64A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.97nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 14mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
No datasheet is available for this part.