N-Channel Power MOSFET, 60V drain-source voltage, 72A continuous drain current, and 0.012 ohm maximum drain-source on-resistance. Features a 175°C maximum operating temperature, 150W power dissipation, and a TO-220AB through-hole package. Includes 1.985nF input capacitance and 4V threshold voltage, with lead-free and RoHS compliance.
Sign in to ask questions about the International Rectifier IRFZ48VPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ48VPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 72A |
| Current Rating | 72A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 12MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.985nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Rds On Max | 12mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 157ns |
| Turn-On Delay Time | 7.6ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ48VPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
