
N-Channel Power MOSFET, 60V Drain-Source Voltage, 72A Continuous Drain Current, and 0.012 Ohm On-Resistance. This silicon, metal-oxide semiconductor FET features a D2PAK package for surface mounting, with a maximum power dissipation of 150W and an operating temperature range of -55°C to 175°C. Key electrical characteristics include a 4V threshold voltage, 1.985nF input capacitance, and fast switching times with a 7.6ns turn-on delay and 166ns fall time. RoHS and Lead Free compliant.
Sign in to ask questions about the International Rectifier IRFZ48VSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFZ48VSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 72A |
| Current Rating | 72A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 166ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.985nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 157ns |
| Turn-On Delay Time | 7.6ns |
| DC Rated Voltage | 60V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFZ48VSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
