The IRFZ48ZL is a TO-262-3 packaged N-channel MOSFET with a maximum drain to source breakdown voltage of 55V and a continuous drain current rating of 61A. It has a maximum power dissipation of 91W and a drain to source resistance of 8.6 milliohms. The device is rated for through hole mounting and is packaged in a quantity of 50 per rail or tube. The IRFZ48ZL is not RoHS compliant and contains lead. It has an input capacitance of 1.72 nanofarads and a maximum Rds on of 11 milliohms.
International Rectifier IRFZ48ZL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8.6mR |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.72nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 91W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Rds On Max | 11mR |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
No datasheet is available for this part.