
N-channel Insulated Gate Bipolar Transistor (IGBT) for through-hole mounting in a TO-220AB package. Features a 600V collector-emitter breakdown voltage and a 9A continuous collector current rating. Offers a maximum collector-emitter saturation voltage of 2.39V and a maximum power dissipation of 38W. Operates across a temperature range of -55°C to 150°C. This RoHS compliant component includes lead-free packaging.
Sign in to ask questions about the International Rectifier IRG4BC10KDPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4BC10KDPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.39V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.62V |
| Current Rating | 9A |
| Height | 8.77mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Collector Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 46ns |
| DC Rated Voltage | 600V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC10KDPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
