
The IRG4BC10SPBF is a 600V insulated gate bipolar transistor with a maximum collector current of 14A. It is packaged in a TO-220AB flange mount package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The IRG4BC10SPBF is suitable for use in a variety of applications including power supplies and motor drives.
International Rectifier IRG4BC10SPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
