
The IRG4BC15UD-STRL is a surface mount insulated gate bipolar transistor with a collector emitter breakdown voltage of 600V and a maximum collector current of 14A. It is packaged in a TO-263-3 package and is rated for a maximum power dissipation of 49W. The device is not RoHS compliant and contains lead. It has a reverse recovery time of 28ns and a DC rated voltage of 600V.
International Rectifier IRG4BC15UD-STRL technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.4V |
| Current Rating | 14A |
| Lead Free | Contains Lead |
| Max Collector Current | 14A |
| Max Power Dissipation | 49W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.