
The IRG4BC20F-S is a 600V insulated gate bipolar transistor with a maximum collector current of 16A and a maximum power dissipation of 60W. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The device is rated for operation over a temperature range of -40°C to 150°C and is compliant with lead-free standards.
International Rectifier IRG4BC20F-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 16A |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 16A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.
