Igbt 600V 16A 60W D2PAK
International Rectifier IRG4BC20K-STRLP technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Input Type | STANDARD |
| Max Collector Current | 16A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.