
N-Channel Insulated Gate Bipolar Transistor (IGBT) for surface mount applications. Features a 600V Collector Emitter Breakdown Voltage and a 16A continuous collector current rating. Offers a low 2.27V Collector Emitter Saturation Voltage and 60W maximum power dissipation. Packaged in a D2PAK with lead-free and RoHS compliant construction. Ideal for power switching applications requiring high voltage and current handling.
International Rectifier IRG4BC20KD-SPBF technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.27V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 16A |
| Forward Current | 7A |
| Height | 4.83mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 16A |
| Max Forward Surge Current (Ifsm) | 32A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 37ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 54ns |
| DC Rated Voltage | 600V |
| Weight | 0.002kg |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC20KD-SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
