
N-Channel Insulated Gate Bipolar Transistor (IGBT) with a 600V Collector Emitter Breakdown Voltage and 16A continuous collector current. Features a low 2.8V Collector Emitter Saturation Voltage and 37ns reverse recovery time. Packaged in a TO-220AB through-hole mount, this lead-free component offers a maximum power dissipation of 60W and operates from -55°C to 150°C. Ideal for power switching applications.
Sign in to ask questions about the International Rectifier IRG4BC20KDPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRG4BC20KDPBF technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 16A |
| Height | 8.77mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 37ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 54ns |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRG4BC20KDPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
